
2-position, straight, male circular connector with solder cup termination. Features gold-plated brass contacts and a black nylon shell. Rated for 13A current and 600V voltage, with an operating temperature range of -40°C to 115°C. Panel mountable with bulkhead and front side nut options, offering IP67 environmental sealing. Designed for 16-18AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 7382-2PG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7382-2PG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.