
The Mini-Con-X 4-Position 600V 13A Panel Mount Connector is a general-purpose circular connector rated for 600V and 13A. It features a brass contact with gold plating and is available in a bulk packaging quantity of 25. The connector is designed for panel, bulkhead, and front side nut mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated IP67 and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 7382-4PG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7382-4PG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.