
4-position, straight, female circular connector with solder cup termination. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Designed for panel, bulkhead, front side nut mounting with a black nylon shell. Operates within a temperature range of -55°C to 115°C and offers IP67 environmental sealing. Suitable for wire gauges from 18AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 7382-4SG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 7382-4SG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.