
Circular DC power connector, female, straight orientation, featuring a 2.5mm diameter barrel. This connector offers a 5A current rating and 30V voltage rating, with copper alloy body and copper/copper alloy contacts plated in tin and nickel. Designed for free-hanging, cable mounting with solder termination, it supports a wire/cable diameter of 3.2mm. The black body and insulation, along with IP68 ratings, ensure durability.
Switchcraft 761KS12 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Black |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 761KS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
