
2-contact, straight orientation, female barrel power connector with a 2.5mm diameter. Features copper alloy body and contacts with tin/nickel plating, rated for 5A current and 30V DC voltage. This free-hanging, cable-mount connector is IP68 rated and RoHS compliant, with a black body and insulation color.
Switchcraft 761KS15 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Black |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 761KS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
