
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Sign in to ask questions about the Switchcraft 766K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 766K technical specifications.
| Body Color | Red |
| Body Material | Brass |
| Color | Black, Red |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 766K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
