
This 5A female power connector features a copper alloy body with a nickel-plated contact. The connector is made of a copper alloy and has a red insulation color. It is available in bulk packaging with 100 pieces per package. The connector is not RoHS compliant and is unshielded.
Switchcraft 767K technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 767K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
