
This 2-contact power connector features a copper alloy body with a red color and tin-nickel plating. It has a current rating of 5A and is rated for 30V DC. The connector is designed for free hanging or cable mounting and is unshielded. It is compliant with RoHS regulations and is available in bulk packaging with 100 pieces per unit.
Switchcraft 767KS12 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 767KS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.