
This 2-pin power connector features a copper alloy body with a red color and tin-nickel contact plating. It has a current rating of 5A and a voltage rating of 30V. The connector is designed for free hanging or cable mounting and is rated for IP68. It is compliant with RoHS regulations and is available in bulk packaging.
Switchcraft 767KS15 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 767KS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
