
This circular DC power connector features a 2.1mm pin diameter and a straight, female orientation. Constructed with a copper alloy body and copper/copper alloy contacts, it offers tin and nickel plating for durability. Rated for 5A current and 30V DC, this connector is designed for solder termination and supports wire/cable diameters up to 3.2mm. It boasts an IP68 rating for environmental protection and is RoHS compliant.
Switchcraft 767KS17 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.1mm |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 767KS17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
