
2-position, male, straight, circular connector for field installation. Features brass contacts with gold plating for superior conductivity, a 13A current rating, and a 600V voltage rating. Designed for cable mounting with a crimp termination, accommodating wire gauges from 24AWG to 20AWG. Constructed with a black nylon shell, offering IP67 environmental sealing and a wide operating temperature range of -40°C to 115°C. This unshielded, free-hanging connector is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 8280-2PG-516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8280-2PG-516 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-2PG-516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.