
2-position, female, straight, free-hanging circular connector with brass contacts plated in gold for superior conductivity. This component features a 13A current rating and a 600V voltage rating, operating within a temperature range of -40°C to 115°C. Designed for field installation, it utilizes crimp termination for wire gauges between 24AWG and 20AWG. The black nylon shell offers IP67 environmental sealing, and the connector is RoHS compliant.
Switchcraft 8280-2SG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-2SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.