
Field-installable circular connector, 3-position male, straight cable mount with crimp termination. Features gold-plated brass contacts, a 13A current rating, and a 600V voltage rating. Constructed with a black nylon shell, it operates within a -40°C to 115°C temperature range and offers IP67 environmental sealing. Designed for wire gauges from 24AWG to 20AWG, this unshielded connector is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 8280-3PG-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8280-3PG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-3PG-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.