
4-position, male, straight, cable mount circular connector with brass contacts plated in gold for superior conductivity. Rated for 600V and 13A, this connector features a black nylon shell and a crimp termination suitable for wire gauges 24-20 AWG. Operating across a wide temperature range of -40°C to 115°C, it offers IP67 environmental protection and is supplied in bulk packaging.
Switchcraft 8280-4PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-4PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.