
Field installable circular connector, 6-position male pin configuration with straight, cable mount orientation. Features brass contacts with gold plating for superior conductivity, rated for 13A current and 600V voltage. Operates across a wide temperature range from -40°C to 115°C, with IP67 environmental sealing. Crimp termination supports wire gauges from 24AWG to 20AWG. Constructed with a black nylon shell and unshielded design.
Switchcraft 8280-6PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-6PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.