
6-position, straight, female circular connector for field installation. Features brass contacts with gold plating for superior conductivity and a 13A current rating. Rated for 600V and IP67 sealing, this free-hanging, cable mount connector operates within a -40°C to 115°C temperature range. Designed for crimp termination of wire gauges from 24AWG to 20AWG, with a black nylon shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 8280-6SG-522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-6SG-522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.