
2-position, straight, male circular connector with solder cup termination. Features brass contacts with gold plating, rated for 600V AC/DC, and operates within a -55°C to 125°C temperature range. This sealed, free-hanging connector is IP67 rated and designed for cable mounting with a maximum wire/cable diameter of 0.375 inches. Approvals include UL and CSA.
Sign in to ask questions about the Switchcraft 8282-2PG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8282-2PG-3DC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-2PG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.