
The Mini-Con-X 2-Position Cable Mount Connector is a general-purpose circular connector rated for 600V and 13A. It features a nylon shell and is unshielded. The connector is available in bulk packaging with 25 units per package. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is rated for IP67 and has a wire gauge range of 24AWG to 20AWG.
Switchcraft 8282-2PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-2PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.