
The Switchcraft 8282-2SG-522 is a Mini-Con-X female connector rated for 600V and 13A. It features a brass contact with gold plating and is suitable for free-hanging applications. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for IP67 and is available in a bulk packaging with 25 units per package.
Switchcraft 8282-2SG-522 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-2SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.