
CONXALL 8282-3PG-3XX Circular Connector, Cable Mount Plug, 3 Contacts, Solder Pin, Nylon (Polyamide) Body
Sign in to ask questions about the Switchcraft 8282-3PG-3XX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8282-3PG-3XX technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Operating Supply Voltage | 600V |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-3PG-3XX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
