
The Mini-Con-X Female 4-Position 600V 13A Cable Mount Connector is a general-purpose connector with a maximum operating temperature range of -55°C to 115°C. It features a brass contact material with gold plating and a gold mating finish. The connector has a nylon shell and is unshielded, with a maximum wire gauge of 20AWG and a minimum of 24AWG. It is rated for IP67 and is available in a bulk packaging quantity of 25 pieces.
Switchcraft 8282-4SG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-4SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.