
4-position, female socket connector for field installation, featuring a straight, cable mount orientation with solder cup termination. This sealed, general-purpose circular connector offers a 600V DC voltage rating and operates within a -40°C to 115°C temperature range. Constructed with brass contacts plated in gold and a nylon shell, it boasts IP67 sealing and UL/CSA approvals. Designed for bulk packaging, it accommodates wire/cable diameters up to 0.375 inches.
Sign in to ask questions about the Switchcraft 8282-4SG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8282-4SG-3DC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-4SG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.