
Field-installable, 5-position, 5-contact female socket connector for cable mounting. Features straight, straight orientation with solder cup termination and gold-plated brass contacts. Rated IP67 for sealing, with a 600V voltage rating and a maximum operating temperature of 115°C. Constructed with a black nylon shell and unshielded design, this connector is lead-free and UL/CSA approved.
Sign in to ask questions about the Switchcraft 8282-5SG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8282-5SG-3DC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-5SG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
