3-position, male, straight, field-installable circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, a 13A current rating, and a 600V voltage rating. Designed for operating temperatures from -55°C to 115°C, with IP67 sealing for environmental protection. Accommodates wire gauges from 18AWG to 16AWG and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 8380-3PG-522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8380-3PG-522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.