Field-installable circular connector with 4 male pin positions, straight orientation, and crimp termination. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Designed for cable mounting with a black nylon shell, this unshielded connector operates within a -40°C to 115°C temperature range and offers IP67 sealing. Suitable for wire gauges from 18AWG to 16AWG.
Sign in to ask questions about the Switchcraft 8380-4PG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8380-4PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 8380-4PG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.