
Field-installable circular connector featuring a straight, cable-mount design with a single port and two male contacts. This connector offers a 13A current rating and a 600V voltage rating, with contacts made of brass and plated with gold for optimal conductivity. It supports wire gauges from 18AWG to 16AWG and operates within a temperature range of -55°C to 125°C, boasting an IP67 rating for environmental protection. The shell is constructed from black nylon, and termination is achieved via solder cups.
Sign in to ask questions about the Switchcraft 8382-2PG-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 8382-2PG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8382-2PG-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.