
The Mini-Con-X 3-Position connector is a cable mount connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a gold-plated brass contact with a gold finish and a nylon shell. The connector is rated for 600V and 13A and has a wire gauge range of 18AWG to 16AWG. It is available in a bulk packaging with 25 pieces per package and is unshielded.
Switchcraft 8382-3PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8382-3PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.