
The Switchcraft 8382-4SG-311 is a Mini-Con-X female 4-position connector rated for 600V and 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and has a straight orientation. It is rated for IP67 and is available in a bulk packaging with 25 pieces per package.
Switchcraft 8382-4SG-311 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8382-4SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.