
Mono audio plug, straight orientation, male gender, featuring two contacts with copper alloy and brass construction, nickel plating, and a 2.5mm pin diameter. This free-hanging, cable-mount connector boasts a 250V voltage rating and a 125A current rating, with a black copper alloy and metal body. Operating within a -20°C to 65°C temperature range, it utilizes solder termination and is RoHS compliant.
Sign in to ask questions about the Switchcraft 850X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 850X technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Current Rating | 125A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Size | 0.097inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 850X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
