The Switchcraft MICRO-PLUG is a male connector with a length of 197mm, constructed from copper alloy with brass contacts and silver plating. It is designed for free hanging applications and is terminated with solder. The connector has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It is not RoHS compliant.
Sign in to ask questions about the Switchcraft 852 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 852 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 197mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 852 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.