
The MICRO-PLUG Male connector features a black copper alloy body with nickel-plated copper alloy and brass contacts. It has a current rating of 125mA and a voltage rating of 250V. The connector is designed for free hanging and cable mounting, with a temperature range of -20°C to 65°C. It is lead-free and available in bulk packaging.
Switchcraft 852X technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Current Rating | 125mA |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.