Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Checking distributor stock and pricing after the page loads.
Switchcraft 857 technical specifications.
| Body Color | Red |
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.