
Switchcraft 880X technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Size | 0.097inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 880X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
