The LOCK MICRO-PLUG connector is a male connector with a silver copper alloy body and brass contacts plated with nickel. It is designed for free hanging applications and is available in bulk packaging. The connector operates within a temperature range of -20°C to 65°C and is compliant with lead-free standards.
Sign in to ask questions about the Switchcraft 883X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 883X technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | LOCK MICRO-PLUG® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 883X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
