
6-position, 6-contact female XLR connector with straight orientation and solder termination. Features a metal body and shell made of stainless steel, with silver-plated bronze contacts and gold contact finish for mating. Rated for 7.5A current and 125V voltage, this panel-mount connector offers a single port and is RoHS compliant and lead-free.
Sign in to ask questions about the Switchcraft D6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D6F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
