
Connector Accessories Housing Straight Satin Nickel
Sign in to ask questions about the Switchcraft EMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft EMH technical specifications.
| Gender | Male |
| Lead Free | Contains Lead |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
