
This 3-position female cable mount connector features copper alloy contacts with gold plating and a current rating of 15A. It has a voltage rating of 125V and is designed for use in applications where a free hanging, cable mount configuration is required. The connector is made from plastic insulation material and is available in a bulk packaging quantity of 100. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft A3FBAU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft A3FBAU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
