
3-position, male, straight audio connector for cable mounting. Features a zinc metal body with nickel plating, 3 copper alloy contacts with silver plating, and a 15A current rating. This UL94 V-0 flammability rated component operates at 125V and is RoHS compliant.
Switchcraft A3M technical specifications.
| Body Diameter | 19mm |
| Body Material | Zinc, Metal |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 70.61mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
