
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug
Switchcraft A3MBAU technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 70.61mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A3MBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.