
3-position, straight male XLR connector for cable mounting. Features silver-plated copper alloy contacts, a zinc shell with nickel plating, and a plastic insulator. Rated for 15A and 125V AC, this RoHS compliant component offers solder termination and is supplied in bulk packaging.
Switchcraft A3ML technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 70.61mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.