
Four-position, straight cable mount XLR connector with a female gender. Features a metal zinc body and stainless steel shell, with copper alloy and brass contacts plated in silver. Rated for 10A current and 125V AC voltage, with solder termination. This lead-free, RoHS-compliant component is designed for audio and video applications.
Switchcraft A4F technical specifications.
| Body Material | Metal, Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
