
This Switchcraft Q-G A series connector features four brass contacts with gold plating, rated for 10A of current. It is constructed from plastic with a free hanging, cable mount design. The connector is available in bulk packaging with 100 units per package. It is not RoHS compliant due to the presence of lead.
Switchcraft A4FBAU technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft A4FBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.