
The Q-G A Female 4-Position 10A 125V Free Hanging Connector from Switchcraft features a copper alloy contact material with gold plating. It has a current rating of 10A and a voltage rating of 125V. The connector is available in a bulk packaging option and has a vertical orientation. It is designed for free hanging applications and has a termination type of solder.
Switchcraft A4FBXAU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-G® A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A4FBXAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.