
Four-position, straight, male audio/video connector for cable mounting. Features a zinc metal body and shell with nickel plating, and copper alloy contacts with silver plating. Rated for 10A current and 125V AC voltage, with solder termination. Compliant with RoHS standards and UL94 V-0 flammability rating.
Switchcraft A4M technical specifications.
| Body Material | Metal, Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 70.61mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
