
The Q-G A Series Female 6-Position 125V 7.5A Cable Mount Connector is a high-current connector designed for audio and video applications. It features a copper alloy and brass contact material with a silver plating, and is rated for 125V and 7.5A. The connector is packaged in bulk and has a vertical orientation, with a free-hanging mount and a length of 82.55mm. It is suitable for use in a variety of applications, including audio and video equipment.
Switchcraft A6FBX technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 82.55mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-G® A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A6FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
