This 7-pin female connector features a silver plated copper alloy contact material and a stainless steel shell. It has a current rating of 5A and a voltage rating of 125V. The connector is lead-free and RoHS compliant, with a nickel plating and a solder termination. It is available in a bulk packaging option and has a straight orientation.
Switchcraft A7F technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
