
3-pin female XLR plug for general applications. Features a straight, free-hanging, cable mount orientation with solder termination. Constructed with a metal zinc body and stainless steel shell, it offers a copper alloy, bronze contact material with silver plating and a silver mating contact finish. Rated for 15A current and 125V AC voltage, with thermoplastic insulation.
Sign in to ask questions about the Switchcraft AA3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft AA3F technical specifications.
| Body Material | Metal, Zinc |
| Package/Case | Metal |
| Color | Grey, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 81.76mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® AA |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AA3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
