Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Sign in to ask questions about the Switchcraft AA5FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft AA5FL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AA5FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.