The Q-G AA 5-Pin Male Cable Mount Connector is a free hanging connector with a current rating of 7.5A and a maximum voltage rating of 125V AC. It features a copper alloy contact material with silver plating and is available in a bulk packaging option. The connector is not RoHS compliant and has a length of 70.64mm. It is part of the Q-G AA series and has a termination type of solder.
Switchcraft AA5M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 70.64mm |
| Max Current Rating | 7.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® AA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.