
This cable mount connector features a copper alloy contact material and silver plating. It has a maximum current rating of 7.5A and a maximum AC voltage rating of 125V. The connector is oriented straight and has a termination of solder. It is not RoHS compliant.
Switchcraft AA5ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Current Rating | 7.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.